120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875075655005

DigiKey Part Number
732-875075655005TR-ND - Tape & Reel (TR)
732-875075655005CT-ND - Cut Tape (CT)
732-875075655005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875075655005
Description
CAP ALUM POLY 120UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875075655005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
120 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,64000€ 3,64
10€ 2,47700€ 24,77
50€ 1,99500€ 99,75
100€ 1,84310€ 184,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 2,01853€ 807,41
800€ 1,79330€ 1 434,64
1 200€ 1,61397€ 1 936,76
Manufacturers Standard Package
Unit Price without VAT:€ 3,64000
Unit Price with VAT:€ 4,44080