865080253011 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 1 613
Unit Price: € 0,56000
Datasheet

Upgrade


Würth Elektronik
In Stock: 235
Unit Price: € 0,60000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10 060
Unit Price: € 0,78000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3 146
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 617
Unit Price: € 0,48000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,16533
Datasheet

Direct


Nichicon
In Stock: 4 229
Unit Price: € 0,86000
Datasheet

Upgrade


Rubycon
In Stock: 39
Unit Price: € 0,66000
Datasheet

Upgrade


Rubycon
In Stock: 1 950
Unit Price: € 1,08000
Datasheet

Upgrade


Rubycon
In Stock: 293
Unit Price: € 0,82000
Datasheet

Upgrade


Rubycon
In Stock: 101
Unit Price: € 0,66000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6 857
Unit Price: € 0,99000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: € 1,75000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 297
Unit Price: € 1,75000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080253011

DigiKey Part Number
732-8494-2-ND - Tape & Reel (TR)
732-8494-1-ND - Cut Tape (CT)
732-8494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080253011
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080253011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
250 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060253007Würth Elektronik1 613732-8575-1-ND€ 0,56000Direct
865060353008Würth Elektronik235732-8525-1-ND€ 0,60000Upgrade
865060453008Würth Elektronik10 060732-8537-1-ND€ 0,78000Upgrade
865080453014Würth Elektronik3 146732-8442-1-ND€ 0,57000Upgrade
865080353014Würth Elektronik617732-8424-1-ND€ 0,48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
50€ 0,37820€ 18,91
100€ 0,32890€ 32,89
250€ 0,29236€ 73,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,25582€ 127,91
1 000€ 0,24307€ 243,07
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680