
865060753005 | |
|---|---|
DigiKey Part Number | 732-865060753005TR-ND - Tape & Reel (TR) 732-865060753005CT-ND - Cut Tape (CT) 732-865060753005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060753005 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060753005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 50 | € 0,52440 | € 26,22 |
| 100 | € 0,45720 | € 45,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40286 | € 201,43 |
| 1 000 | € 0,35951 | € 359,51 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

