


860240575007 | |
|---|---|
DigiKey Part Number | 732-9322-1-ND - Cut Tape (CT) 732-9322-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240575007 |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240575007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 316 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 632 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 50 | € 0,46820 | € 23,41 |
| 100 | € 0,40880 | € 40,88 |
| 250 | € 0,36292 | € 90,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31702 | € 158,51 |
| 1 000 | € 0,30256 | € 302,56 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

