


860160573008 | |
|---|---|
DigiKey Part Number | 732-9546-1-ND - Cut Tape (CT) 732-9546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160573008 |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160573008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 282 mA @ 100 kHz |
Part Status Active | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 50 | € 0,16400 | € 8,20 |
| 100 | € 0,14190 | € 14,19 |
| 250 | € 0,12664 | € 31,66 |
| 500 | € 0,11048 | € 55,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,10539 | € 158,09 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

