Parametric Equivalent



860080472003 | |
|---|---|
DigiKey Part Number | 732-9019-1-ND - Cut Tape (CT) 732-9019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080472003 |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080472003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 256 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 310 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160472008 | Würth Elektronik | 1 766 | 732-9508-1-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 50 | € 0,09780 | € 4,89 |
| 100 | € 0,08500 | € 8,50 |
| 250 | € 0,07564 | € 18,91 |
| 500 | € 0,06630 | € 33,15 |
| 1 000 | € 0,06204 | € 62,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06205 | € 124,10 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |


