


860080273007 | |
|---|---|
DigiKey Part Number | 732-9073-1-ND - Cut Tape (CT) 732-9073-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080273007 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080273007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160273013 | Würth Elektronik | 722 | 732-9418-1-ND | € 0,17000 | Parametric Equivalent |
| 227KXM010M | CORNELL DUBILIER KNOWLES | 19 265 | 227KXM010M-ND | € 0,35000 | Parametric Equivalent |
| EY1C221MP26311ERU | Chinsan (Elite) | 184 | 4191-EY1C221MP26311ERUCT-ND | € 0,14000 | Parametric Equivalent |
| RJA221M1CBK-0611S | Surge | 883 | 4403-RJA221M1CBK-0611S-ND | € 0,21000 | Parametric Equivalent |
| UPS1A221MED | Nichicon | 3 108 | 493-15816-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09264 | € 23,16 |
| 500 | € 0,08074 | € 40,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,07734 | € 116,01 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

