


860040478013 | |
|---|---|
DigiKey Part Number | 732-9180-1-ND - Cut Tape (CT) 732-9180-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040478013 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040478013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.837 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.24 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E152B | Panasonic Industry | 8 | P15353CT-ND | € 1,44000 | Direct |
| EEU-FS1V152B | Panasonic Industry | 5 425 | P122335CT-ND | € 1,69000 | Upgrade |
| EKY-250ELL152MK25S | Chemi-Con | 1 181 | 565-EKY-250ELL152MK25S-ND | € 1,31000 | Parametric Equivalent |
| EKYA350ELL152MK25S | Chemi-Con | 829 | 565-EKYA350ELL152MK25S-ND | € 1,55000 | Parametric Equivalent |
| EKYB350ELL152MK25S | Chemi-Con | 923 | 565-EKYB350ELL152MK25S-ND | € 1,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 50 | € 1,12280 | € 56,14 |
| 100 | € 0,97910 | € 97,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,87030 | € 261,09 |
| 600 | € 0,76067 | € 456,40 |
| 1 500 | € 0,72497 | € 1 087,45 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

