


860040472002 | |
|---|---|
DigiKey Part Number | 732-9169-1-ND - Cut Tape (CT) 732-9169-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040472002 |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040472002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 560 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLR56MEFC5X11 | Rubycon | 4 650 | 1189-35ZLR56MEFC5X11-ND | € 0,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09264 | € 23,16 |
| 500 | € 0,08074 | € 40,37 |
| 1 000 | € 0,07734 | € 77,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07734 | € 154,68 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

