


860040378013 | |
|---|---|
DigiKey Part Number | 732-9162-1-ND - Cut Tape (CT) 732-9162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040378013 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040378013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378035 | Würth Elektronik | 282 | 732-9488-1-ND | € 1,11000 | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | € 1,22000 | Upgrade |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | € 1,17000 | Upgrade |
| EEU-FR1E152B | Panasonic Industry | 8 | P15353CT-ND | € 1,44000 | Upgrade |
| EKYA250ELL152MK20S | Chemi-Con | 1 387 | 565-EKYA250ELL152MK20S-ND | € 1,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 50 | € 1,01900 | € 50,95 |
| 100 | € 0,88730 | € 88,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,78870 | € 236,61 |
| 600 | € 0,69097 | € 414,58 |
| 1 500 | € 0,65782 | € 986,73 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

