


860040274005 | |
|---|---|
DigiKey Part Number | 732-9201-1-ND - Cut Tape (CT) 732-9201-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040274005 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040274005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160274024 | Würth Elektronik | 652 | 732-9429-1-ND | € 4,77000 | Parametric Equivalent |
| 10ZLJ680M8X16 | Rubycon | 236 | 10ZLJ680M8X16-ND | € 7,58000 | Parametric Equivalent |
| 16ZLJ680M8X16 | Rubycon | 854 | 1189-16ZLJ680M8X16-ND | € 6,64000 | Parametric Equivalent |
| 16ZLS680MEFC8X16 | Rubycon | 1 308 | 1189-2571-ND | € 6,27000 | Parametric Equivalent |
| EEU-FR1C681L | Panasonic Industry | 441 | P14395-ND | € 7,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 50 | € 0,34000 | € 17,00 |
| 100 | € 0,29580 | € 29,58 |
| 250 | € 0,26260 | € 65,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,23033 | € 184,26 |
| 1 600 | € 0,21928 | € 350,85 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

