


860010773010 | |
|---|---|
DigiKey Part Number | 732-8767-1-ND - Cut Tape (CT) 732-8767-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010773010 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010773010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 127 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 194.31 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF22MEFCT16.3X11 | Rubycon | 37 153 | 1189-3785-1-ND | € 0,27000 | Direct |
| UPJ1J220MED1TD | Nichicon | 553 | 493-5069-1-ND | € 0,37000 | Direct |
| UPM1J220MED1TD | Nichicon | 86 | 493-11728-1-ND | € 0,51000 | Direct |
| UPS1J220MED1TD | Nichicon | 9 520 | 493-5374-1-ND | € 0,30000 | Direct |
| UVK2A220MED1TD | Nichicon | 2 765 | 493-12604-1-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 50 | € 0,10020 | € 5,01 |
| 100 | € 0,08750 | € 8,75 |
| 250 | € 0,07820 | € 19,55 |
| 500 | € 0,06800 | € 34,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,06544 | € 98,16 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

