


860010581026 | |
|---|---|
DigiKey Part Number | 732-8756-ND |
Manufacturer | |
Manufacturer Product Number | 860010581026 |
Description | CAP ALUM 5600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010581026 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ High Frequency 3.7312 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.693" (43.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 50 | € 3,64600 | € 182,30 |
| 100 | € 3,17610 | € 317,61 |
| 250 | € 2,82252 | € 705,63 |
| 500 | € 2,46980 | € 1 234,90 |
| 1 000 | € 2,35253 | € 2 352,53 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |

