


860010578017 | |
|---|---|
DigiKey Part Number | 732-8747-1-ND - Cut Tape (CT) 732-8747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010578017 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010578017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.265 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7457 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V102MHD1TO | Nichicon | 1 414 | 493-11036-1-ND | € 1,39000 | Direct |
| UKW1V102MHD1TO | Nichicon | 1 397 | 493-10738-1-ND | € 1,42000 | Direct |
| UPA1V102MHD1TO | Nichicon | 213 | 493-4913-1-ND | € 1,39000 | Direct |
| UVK1V102MHD1TO | Nichicon | 4 822 | 493-12594-1-ND | € 1,36000 | Direct |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 169 650 | 1189-3750-1-ND | € 1,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 50 | € 0,64760 | € 32,38 |
| 100 | € 0,56430 | € 56,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,50143 | € 150,43 |
| 600 | € 0,43940 | € 263,64 |
| 1 500 | € 0,41730 | € 625,95 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

