
830205312509 | |
|---|---|
DigiKey Part Number | 1923-830205312509TR-ND - Tape & Reel (TR) 1923-830205312509CT-ND - Cut Tape (CT) 1923-830205312509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830205312509 |
Description | XTAL OSC XO 32.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830205312509 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,28300 | € 12,83 |
| 50 | € 1,22380 | € 61,19 |
| 100 | € 1,16440 | € 116,44 |
| 500 | € 1,07512 | € 537,56 |
| 1 000 | € 0,98588 | € 985,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,86690 | € 2 600,70 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

