
830069387 | |
|---|---|
DigiKey Part Number | 732-830069387TR-ND - Tape & Reel (TR) 732-830069387CT-ND - Cut Tape (CT) 732-830069387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069387 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069387 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,49300 | € 4,93 |
| 50 | € 0,45900 | € 22,95 |
| 100 | € 0,43000 | € 43,00 |
| 500 | € 0,40796 | € 203,98 |
| 1 000 | € 0,36376 | € 363,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31191 | € 935,73 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

