



784778033 | |
|---|---|
DigiKey Part Number | 732-6742-2-ND - Tape & Reel (TR) 732-6742-1-ND - Cut Tape (CT) 732-6742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784778033 |
Description | FIXED IND 3.3UH 2.65A 65 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.65 A 65mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 784778033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 71.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Supplier Device Package 7332 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 3.7A | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,90400 | € 19,04 |
| 50 | € 1,76780 | € 88,39 |
| 100 | € 1,69980 | € 169,98 |
| 500 | € 1,63180 | € 815,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,40573 | € 1 405,73 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,59860 |

