



78438334022 | |
|---|---|
DigiKey Part Number | 732-6930-2-ND - Tape & Reel (TR) 732-6930-1-ND - Cut Tape (CT) 732-6930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438334022 |
Description | FIXED IND 2.2UH 1.8A 115 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 115mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438334022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±30% | Supplier Device Package 3012 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 50 | € 1,64280 | € 82,14 |
| 250 | € 1,48136 | € 370,34 |
| 500 | € 1,37004 | € 685,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,27825 | € 1 278,25 |
| 3 000 | € 1,11592 | € 3 347,76 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,12280 |


