
784383240047 | |
|---|---|
DigiKey Part Number | 732-784383240047TR-ND - Tape & Reel (TR) 732-784383240047CT-ND - Cut Tape (CT) 732-784383240047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383240047 |
Description | FIXED IND 470NH 3.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.4 A 40mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 784383240047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Frequency - Self Resonant 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6.25A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 50 | € 0,95280 | € 47,64 |
| 100 | € 0,90940 | € 90,94 |
| 500 | € 0,86690 | € 433,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,82355 | € 2 470,65 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

