
78432010005 | |
|---|---|
DigiKey Part Number | 732-78432010005TR-ND - Tape & Reel (TR) 732-78432010005CT-ND - Cut Tape (CT) 732-78432010005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78432010005 |
Description | FIXED IND 500NH 25.1A 0.88 MOHM |
Customer Reference | |
Detailed Description | 500 nH Unshielded Inductor 25.1 A 0.88mOhm Radial, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 78432010005 Models |
Category | DC Resistance (DCR) 0.88mOhm |
Mfr | Frequency - Self Resonant 250MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical |
Current Rating (Amps) | Supplier Device Package Radial Lead |
Current - Saturation (Isat) 25A | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,05000 | € 5,05 |
| Unit Price without VAT: | € 5,05000 |
|---|---|
| Unit Price with VAT: | € 6,16100 |

