Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.543" Dia (13.80mm) OD 0.886" Dia (22.50mm) Length 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782114133064

DigiKey Part Number
732-13454-ND
Manufacturer
Manufacturer Product Number
782114133064
Description
FERRITE CORE 45 OHM SOLID 13.8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.543" Dia (13.80mm) OD 0.886" Dia (22.50mm) Length 0.252" (6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
782114133064 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
45Ohm @ 100MHz
Manufacturer
Würth Elektronik
Inner Dimension
0.543" Dia (13.80mm)
Series
Outer Dimension
0.886" Dia (22.50mm)
Packaging
Tray
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.252" (6.40mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,56300€ 5,63
25€ 0,51440€ 12,86
50€ 0,46480€ 23,24
96€ 0,39094€ 37,53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420