Direct
Similar

7499011002 | |
|---|---|
DigiKey Part Number | 732-1649-ND |
Manufacturer | |
Manufacturer Product Number | 7499011002 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499011002 Models |
Category | Height Above Board 0.541" (13.75mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7499011002A | Würth Elektronik | 0 | 732-4508-5-ND | € 5,70000 | Direct |
| MTJ-88TX1-FSD-PG | Adam Tech | 0 | 2057-MTJ-88TX1-FSD-PG-ND | € 1,95594 | Similar |



