
749050010A | |
|---|---|
DigiKey Part Number | 732-749050010ATR-ND - Tape & Reel (TR) 732-749050010ACT-ND - Cut Tape (CT) 732-749050010ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749050010A |
Description | LAN TRANSFORMER 10GBIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749050010A Models |
Category | Inductance 200µH |
Manufacturer Würth Elektronik | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.550" L x 0.472" W (13.97mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 749050010U | Würth Elektronik | 284 | 732-4676-1-ND | € 8,24000 | Similar |
| H7008FNL | Pulse Electronics | 227 | 553-2277-5-ND | € 8,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,87000 | € 6,87 |
| 10 | € 6,20000 | € 62,00 |
| 25 | € 5,94880 | € 148,72 |
| 50 | € 5,76400 | € 288,20 |
| 100 | € 5,58440 | € 558,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,23918 | € 2 095,67 |
| 800 | € 5,07374 | € 4 058,99 |
| 1 200 | € 4,97910 | € 5 974,92 |
| Unit Price without VAT: | € 6,87000 |
|---|---|
| Unit Price with VAT: | € 8,38140 |

