
7447966 | |
|---|---|
DigiKey Part Number | 732-7447966TR-ND - Tape & Reel (TR) 732-7447966CT-ND - Cut Tape (CT) 732-7447966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447966 |
Description | FIXED IND 4.7UH 15MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 15 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447966 Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,15400 | € 1,54 |
| 100 | € 0,13850 | € 13,85 |
| 500 | € 0,12578 | € 62,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11389 | € 455,56 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

