74479068 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8 735
Unit Price: € 0,09000
Datasheet
6.8 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479068

DigiKey Part Number
732-74479068TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479068
Description
FIXED IND 6.8UH 15MA 1 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
50 @ 4MHz
Series
Frequency - Self Resonant
29MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
4 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV201210-6R8KBourns Inc.8 735CV201210-6R8KCT-ND€ 0,09000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14533€ 435,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,14533
Unit Price with VAT:€ 0,17730