


7447902 | |
|---|---|
DigiKey Part Number | 732-7447902TR-ND - Tape & Reel (TR) 732-7447902CT-ND - Cut Tape (CT) 732-7447902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447902 |
Description | FIXED IND 100NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447902 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 225MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R10K | Bourns Inc. | 9 855 | 118-CV201210-R10KCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,59400 | € 5,94 |
| 50 | € 0,52780 | € 26,39 |
| 100 | € 0,46320 | € 46,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,41815 | € 1 672,60 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

