
7447840133G | |
|---|---|
DigiKey Part Number | 732-7447840133GTR-ND - Tape & Reel (TR) 732-7447840133GCT-ND - Cut Tape (CT) 732-7447840133GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840133G |
Description | FIXED IND 33NH 200MA 670 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 200 mA 670mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840133G Models |
Category | DC Resistance (DCR) 670mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,04340 | € 2,17 |
| 100 | € 0,03910 | € 3,91 |
| 1 000 | € 0,03655 | € 36,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03060 | € 306,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

