7447789247W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,74212
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.18Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.18Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447789247W

DigiKey Part Number
732-4280-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7447789247W
Description
FIXED IND 470UH 270MA 4.18 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 270 mA 4.18Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
310mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.18Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1166.474NLTPulse Electronics0P1166.474NLT-ND€ 0,74212Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,47288€ 1 472,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,47288
Unit Price with VAT:€ 1,79691