



744777215 | |
|---|---|
DigiKey Part Number | 732-13509-2-ND - Tape & Reel (TR) 732-13509-1-ND - Cut Tape (CT) 732-13509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777215 |
Description | FIXED IND 150UH 520MA 880 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 520 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777215 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 630mA | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,79000 | € 17,90 |
| 50 | € 1,66240 | € 83,12 |
| 100 | € 1,59870 | € 159,87 |
| 500 | € 1,53406 | € 767,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,40574 | € 1 405,74 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

