15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 81mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744777115

DigiKey Part Number
732-13499-2-ND - Tape & Reel (TR)
732-13499-1-ND - Cut Tape (CT)
732-13499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777115
Description
FIXED IND 15UH 1.6A 81 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 81mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
81mOhm Max
Series
Frequency - Self Resonant
19.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
2.2A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,79000€ 17,90
50€ 1,66240€ 83,12
100€ 1,59870€ 159,87
500€ 1,53406€ 767,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,40574€ 1 405,74
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,45220