Similar




744772103 | |
|---|---|
DigiKey Part Number | 732-3791-ND |
Manufacturer | |
Manufacturer Product Number | 744772103 |
Description | FIXED IND 10MH 140MA 24 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 140 mA 24Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744772103 Models |
Category | Current - Saturation (Isat) 170mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 24Ohm Max |
Packaging Tray | Frequency - Self Resonant 430kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±5% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL895-103K-RC | Bourns Inc. | 603 | RL895-103K-RC-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,76740 | € 38,37 |
| 140 | € 0,68164 | € 95,43 |
| 280 | € 0,62468 | € 174,91 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |


