



7447709222 | |
|---|---|
DigiKey Part Number | 732-13490-2-ND - Tape & Reel (TR) 732-13490-1-ND - Cut Tape (CT) 732-13490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709222 |
Description | FIXED IND 2.2MH 530MA 3.75 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 530 mA 3.75Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.75Ohm Max |
Series | Frequency - Self Resonant 660kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,99300 | € 19,93 |
| 50 | € 1,87480 | € 93,74 |
| 100 | € 1,75760 | € 175,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,48564 | € 371,41 |
| 500 | € 1,37684 | € 688,42 |
| 1 250 | € 1,25955 | € 1 574,44 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

