



74476606 | |
|---|---|
DigiKey Part Number | 732-74476606TR-ND - Tape & Reel (TR) 732-74476606CT-ND - Cut Tape (CT) 732-74476606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476606 |
Description | FIXED IND 6.8UH 285MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476606 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-6R8KL | Bourns Inc. | 3 900 | CM453232-6R8KLCT-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,67500 | € 6,75 |
| 20 | € 0,61200 | € 12,24 |
| 100 | € 0,48270 | € 48,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40796 | € 203,98 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

