



74458304 | |
|---|---|
DigiKey Part Number | 732-3932-2-ND - Tape & Reel (TR) 732-3932-1-ND - Cut Tape (CT) 732-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458304 |
Description | FIXED IND 4.7MH 400MA 4.8 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 400 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458304 Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.8Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 500kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 2,11600 | € 21,16 |
| 50 | € 1,97180 | € 98,59 |
| 100 | € 1,82730 | € 182,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,68280 | € 336,56 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |


