



74456068 | |
|---|---|
DigiKey Part Number | 732-1348-2-ND - Tape & Reel (TR) 732-1348-1-ND - Cut Tape (CT) 732-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456068 |
Description | FIXED IND 6.8UH 3.8A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456068 Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,67400 | € 16,74 |
| 50 | € 1,56300 | € 78,15 |
| 100 | € 1,45160 | € 145,16 |
| 250 | € 1,33944 | € 334,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,22725 | € 736,35 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

