1 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7445101

DigiKey Part Number
732-1402-2-ND - Tape & Reel (TR)
732-1402-1-ND - Cut Tape (CT)
732-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445101
Description
FIXED IND 1UH 3A 40 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
40mOhm Max
Series
Frequency - Self Resonant
83MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,82700€ 18,27
50€ 1,64280€ 82,14
100€ 1,52220€ 152,22
250€ 1,46096€ 365,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,33944€ 669,72
Manufacturers Standard Package
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020