


744373965220 | |
|---|---|
DigiKey Part Number | 732-11448-2-ND - Tape & Reel (TR) 732-11448-1-ND - Cut Tape (CT) 732-11448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965220 |
Description | FIXED IND 22UH 5.7A 37 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5.7 A 37mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 5.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1365 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 13.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 2,45900 | € 24,59 |
| 50 | € 2,33380 | € 116,69 |
| 100 | € 2,12560 | € 212,56 |
| 250 | € 2,00068 | € 500,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,00066 | € 1 000,33 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,09880 |

