



744071470 | |
|---|---|
DigiKey Part Number | 732-3721-2-ND - Tape & Reel (TR) 732-3721-1-ND - Cut Tape (CT) 732-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071470 |
Description | FIXED IND 47UH 1.6A 150 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071470 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,73500 | € 17,35 |
| 50 | € 1,62080 | € 81,04 |
| 100 | € 1,50430 | € 150,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,38873 | € 416,62 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

