



74404052680 | |
|---|---|
DigiKey Part Number | 732-7253-2-ND - Tape & Reel (TR) 732-7253-1-ND - Cut Tape (CT) 732-7253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052680 |
Description | FIXED IND 68UH 620MA 769 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 620 mA 769mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052680 Models |
Category | DC Resistance (DCR) 769mOhm |
Mfr | Frequency - Self Resonant 9.2MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 50 | € 1,02500 | € 51,25 |
| 250 | € 0,96380 | € 240,95 |
| 500 | € 0,86264 | € 431,32 |
| 1 000 | € 0,70967 | € 709,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,62893 | € 1 572,33 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

