



691348500012 | |
|---|---|
DigiKey Part Number | 732-691348500012-ND |
Manufacturer | |
Manufacturer Product Number | 691348500012 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691348500012 Models |
Category | Current - UL 20 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.33-3.31mm² |
Part Status Active | Color Green |
Type Plug, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,87000 | € 13,87 |
| 10 | € 12,46500 | € 124,65 |
| 50 | € 11,61980 | € 580,99 |
| 100 | € 10,49290 | € 1 049,29 |
| 360 | € 8,23728 | € 2 965,42 |
| Unit Price without VAT: | € 13,87000 |
|---|---|
| Unit Price with VAT: | € 16,92140 |

