
691243300007 | |
|---|---|
DigiKey Part Number | 732-691243300007-ND |
Manufacturer | |
Manufacturer Product Number | 691243300007 |
Description | 3.81 MM TERMINAL BLOCK, VERTICAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691243300007 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 10 | € 4,15100 | € 41,51 |
| 50 | € 3,88060 | € 194,03 |
| 100 | € 3,51940 | € 351,94 |
| 500 | € 2,79532 | € 1 397,66 |
| Unit Price without VAT: | € 4,61000 |
|---|---|
| Unit Price with VAT: | € 5,62420 |

