Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65509810130501

DigiKey Part Number
732-65509810130501-ND
Manufacturer
Manufacturer Product Number
65509810130501
Description
WR-CXASY_BNC STRAIGHT PLUG TO BN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65509810130501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 27,20000€ 27,20
10€ 24,72400€ 247,24
25€ 22,66440€ 566,61
50€ 20,92020€ 1 046,01
250€ 19,42628€ 4 856,57
Manufacturers Standard Package
Unit Price without VAT:€ 27,20000
Unit Price with VAT:€ 33,18400