
64403136111000 | |
|---|---|
DigiKey Part Number | 732-64403136111000-ND |
Manufacturer | |
Manufacturer Product Number | 64403136111000 |
Description | COAX ADAPT SMA TO UMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To UMC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403136111000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Center Contact Plating Gold |
Part Status Active | Body Material Brass |
Adapter Type Jack to Jack | Body Finish Gold |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.25dB |
Convert To (Adapter End) UMC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,13000 | € 12,13 |
| 10 | € 11,28200 | € 112,82 |
| 100 | € 10,77160 | € 1 077,16 |
| 250 | € 10,26256 | € 2 565,64 |
| 500 | € 9,75264 | € 4 876,32 |
| Unit Price without VAT: | € 12,13000 |
|---|---|
| Unit Price with VAT: | € 14,79860 |


