
60626421110320 | |
|---|---|
DigiKey Part Number | 732-14223-ND |
Manufacturer | |
Manufacturer Product Number | 60626421110320 |
Description | MCX STRAIGHT BULKHEAD JACK, CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60626421110320 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188A, 316 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,85000 | € 6,85 |
| 25 | € 6,12600 | € 153,15 |
| 50 | € 5,69180 | € 284,59 |
| 100 | € 5,25660 | € 525,66 |
| 250 | € 4,82148 | € 1 205,37 |
| 500 | € 3,95206 | € 1 976,03 |
| Unit Price without VAT: | € 6,85000 |
|---|---|
| Unit Price with VAT: | € 8,35700 |

