
60312872112546 | |
|---|---|
DigiKey Part Number | 732-60312872112546-ND |
Manufacturer | |
Manufacturer Product Number | 60312872112546 |
Description | WR-SMA_SMA SOLDERLESS COMPRESSIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 60312872112546 Models |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.26dB |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,45000 | € 14,45 |
| 10 | € 13,13500 | € 131,35 |
| 25 | € 12,04080 | € 301,02 |
| 100 | € 11,11420 | € 1 111,42 |
| 500 | € 10,32036 | € 5 160,18 |
| Unit Price without VAT: | € 14,45000 |
|---|---|
| Unit Price with VAT: | € 17,62900 |

