
428517510917 | |
|---|---|
DigiKey Part Number | 732-428517510917-ND |
Manufacturer | |
Manufacturer Product Number | 428517510917 |
Description | WS-ROTV_THT IP67 ROTARY SWITCH 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428517510917 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,22000 | € 4,22 |
| 10 | € 4,04300 | € 40,43 |
| 100 | € 3,79060 | € 379,06 |
| 250 | € 3,36900 | € 842,25 |
| 500 | € 3,11660 | € 1 558,30 |
| 1 000 | € 2,77917 | € 2 779,17 |
| Unit Price without VAT: | € 4,22000 |
|---|---|
| Unit Price with VAT: | € 5,14840 |

