
2607046211001 | |
|---|---|
DigiKey Part Number | 732-2607046211001-ND |
Manufacturer | |
Manufacturer Product Number | 2607046211001 |
Description | TITANIA PLUG WIRELESS USB STICK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 169.4125MHz ~ 169.475MHz USB 115.2kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2607046211001 Models |
Category | Applications Wireless |
Manufacturer Würth Elektronik | Interface USB |
Series | Sensitivity -120dBm |
Packaging Bulk | Power - Output 15dBm |
Part Status Active | Data Rate (Max) 115.2kbps |
Function Transceiver | Base Product Number |
Frequency 169.4125MHz ~ 169.475MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,08000 | € 103,08 |
| 10 | € 95,91200 | € 959,12 |
| Unit Price without VAT: | € 103,08000 |
|---|---|
| Unit Price with VAT: | € 125,75760 |

