
157136B12801 | |
|---|---|
DigiKey Part Number | 732-157136B12801-ND |
Manufacturer | |
Manufacturer Product Number | 157136B12801 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 157136B12801 Models |
Category | Common Pin Common Anode |
Manufacturer Würth Elektronik | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 32mcd |
Number of Characters 1 | Wavelength - Peak 465nm |
Size / Dimension 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) | Power Dissipation (Max) 76mW |
Digit/Alpha Size 0.52" (13.20mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,08500 | € 10,85 |
| 20 | € 0,93900 | € 18,78 |
| 40 | € 0,79300 | € 31,72 |
| 80 | € 0,68338 | € 54,67 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

