
Category | Voltage - Output 2 15V |
Manufacturer Wöhrle | Current - Output (Max) 6.5A |
Series | Power (Watts) 120W |
Part Status Active | Applications Industrial |
Input Type AC | Efficiency 87% |
AC Voltage - Input 187 ~ 264 VAC | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Voltage - Output 1 12V |
| -: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 229,47000 | € 229,47 |
| 5 | € 220,97400 | € 1 104,87 |
| 10 | € 214,17500 | € 2 141,75 |
| 25 | € 209,07560 | € 5 226,89 |
| 50 | € 203,97600 | € 10 198,80 |
| 100 | € 198,02670 | € 19 802,67 |
| Unit Price without VAT: | € 229,47000 |
|---|---|
| Unit Price with VAT: | € 279,95340 |


