


C6D06065G-TR | |
|---|---|
DigiKey Part Number | 1697-C6D06065G-TR-ND - Tape & Reel (TR) 1697-C6D06065G-TRCT-ND - Cut Tape (CT) 1697-C6D06065G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D06065G-TR |
Description | DIODE SIL CARB 650V 23A TO263-2 |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 393pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263-2 |
Current - Average Rectified (Io) 23A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6D06065G | SMC Diode Solutions | 740 | 1655-S6D06065GCT-ND | € 1,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 10 | € 2,03400 | € 20,34 |
| 100 | € 1,42190 | € 142,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,19030 | € 952,24 |
| 1 600 | € 1,10972 | € 1 775,55 |
| 2 400 | € 1,06869 | € 2 564,86 |
| 4 000 | € 1,02260 | € 4 090,40 |
| 5 600 | € 1,01988 | € 5 711,33 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,79420 |

